• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1323640000 4 pc(s)

Type
Blank
Dim
(L x W x H) 44 x 44 x 1.2 mm
Type
Device marker for labelling with appropriate software and system compatible printer or plotter systems.
Weight
3.56 g
Manufacturer part #
1323640000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

Blank

Dim

(L x W x H) 44 x 44 x 1.2 mm

Type

Device marker for labelling with appropriate software and system compatible printer or plotter systems.

Weight

3.56 g

Manufacturer part #

1323640000

Content

4 pc(s)

Material

PA66

Width

44 mm

Height

1.2 mm

Length

44 mm

Type

SM 44/44-21 MC SDR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1912491 Weidmüller 1323640000 4 pc(s)

User & Safety Instructions

User & Safety Instructions 1912491 Weidmüller 1323640000 4 pc(s)

Description

Device marking, 44 mm, polyamide 66, according to customer requirements

This text is machine translated.