• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1463810000 1 pc(s)

Packaging type
Tape
Type
Blank
Dim
(L x W x H) 30000 x 25 x 0.08 mm
Weight
139 g
Manufacturer part #
1463810000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape

Type

Blank

Dim

(L x W x H) 30000 x 25 x 0.08 mm

Weight

139 g

Manufacturer part #

1463810000

Content

1 pc(s)

Material

Vinyl

Width

25 mm

Height

0.08 mm

Length

30000 mm

Type

THM EL VIN 25 GE 30M

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1913227 Weidmüller 1463810000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1913227 Weidmüller 1463810000 1 pc(s)

Description

Device labelling, continuous, self-adhesive, 30000 x 25 mm, vinyl, yellow

This text is machine translated.