• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1474240000 Silver 1 pc(s)

Packaging type
Piece
Type
Blank
Factory colour
Silver
Dim
(L x W x H) 60 x 60 x 0.5 mm
Weight
1.137 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Factory colour

Silver

Type

Blank

Dim

(L x W x H) 60 x 60 x 0.5 mm

Weight

1.137 g

Manufacturer part #

1474240000

Content

1 pc(s)

Material

Aluminium

Width

60 mm

Height

0.5 mm

Length

60 mm

Type

CC-M 15/60 AL SDR

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1913338 Weidmüller 1474240000 Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1913338 Weidmüller 1474240000 Silver 1 pc(s)

Description

Device labelling, 60 mm, Chromal-coated aluminum (AL), silver

This text is machine translated.