• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1336680000 8 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 37.5 x 37.5 x 1.2 mm
Weight
1.88 g
Manufacturer part #
1336680000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 37.5 x 37.5 x 1.2 mm

Weight

1.88 g

Manufacturer part #

1336680000

Content

8 pc(s)

Material

PA66

Width

37.5 mm

Height

1.2 mm

Length

37.5 mm

Type

SM 37.5/17 MC SDR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1912534 Weidmüller 1336680000 8 pc(s)

User & Safety Instructions

User & Safety Instructions 1912534 Weidmüller 1336680000 8 pc(s)

Description

Device marking, 37.5 mm, polyamide 66, according to customer requirements

This text is machine translated.