• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1474370000 Silver 1 pc(s)

Type
Blank
Factory colour
Silver
Dim
(L x W x H) 48 x 48 x 0.5 mm
Weight
5.8 g
Manufacturer part #
1474370000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Factory colour

Silver

Type

Blank

Dim

(L x W x H) 48 x 48 x 0.5 mm

Weight

5.8 g

Manufacturer part #

1474370000

Content

1 pc(s)

Material

Aluminium

Width

48 mm

Height

0.5 mm

Length

48 mm

Type

CC-M 70/48 AL SDR

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1913346 Weidmüller 1474370000 Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1913346 Weidmüller 1474370000 Silver 1 pc(s)

Description

Device labelling, 48 mm, Chromal-coated aluminum (AL), silver

This text is machine translated.