• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1474330000 1 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 34.8 x 34.8 x 0.5 mm
Weight
5.8 g
Manufacturer part #
1474330000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 34.8 x 34.8 x 0.5 mm

Weight

5.8 g

Manufacturer part #

1474330000

Content

1 pc(s)

Material

Aluminium

Width

34.8 mm

Height

0.5 mm

Length

34.8 mm

Type

CC-M 58/35 AL SDR

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1913343 Weidmüller 1474330000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1913343 Weidmüller 1474330000 1 pc(s)

Description

Device marking, 34.8 mm, Chromal-coated aluminum (AL), silver

This text is machine translated.