Image similar
LMF 5.00/10/90 3.5SN OR BX
Spring-loaded terminal
5 mm
1
10
10
10 mm
10 mm
Push-in connector
20 A
0.25 mm²
20 A
0.5 mm²
2.5 mm²
2.5 mm²
24
Parallel (to the PCB)
12
Copper alloy tin plated
Orange
14.35 g
1331790000
25 pc(s)
300 V
52.7 mm
18.3 mm
19.2 mm
LMF 5.00/10/90 3.5SN OR BX
not relevant
Datasheet 1765701 Weidmüller 1331790000 Spring-loaded terminal 2.5 mm² Number of pins 10 Orange 25 pc(s)
User & Safety Instructions 1765701 Weidmüller 1331790000 Spring-loaded terminal 2.5 mm² Number of pins 10 Orange 25 pc(s)