• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1491350000 U terminal 16 mm² Hole Ø=5.8 mm Partially insulated Blue 50 pc(s) Piece

Collection
Packaging type
Piece
Product type
U terminal
Hole Ø
5.8 mm
Insulation type
Partially insulated
Contact material
Copper
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Blue
  • Cross section (max.): 16 mm²

Our service for you

Technical specifications

  • Connection length (I): 32.2 mm
  • bore: C 6
  • inside diameter flange (D2): 6.5 mm
  • inside diameter collar (D4): 11 mm
Packaging type

Piece

Product type

U terminal

Factory colour

Blue

Hole Ø

5.8 mm

Insulation type

Partially insulated

Contact material

Copper

Content

50 pc(s)

Manufacturer part #

1491350000

Type

KQIG-M6/-16

max. cross section

16 mm²

Insulation material

PA

Cross-section range

16 mm² (max)

RoHS-compliant

Yes

Inside diameter

5.8 mm

Outside Ø

11 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913563 Weidmüller 1491350000 U terminal 16 mm² Hole Ø=5.8 mm Partially insulated Blue 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1913563 Weidmüller 1491350000 U terminal 16 mm² Hole Ø=5.8 mm Partially insulated Blue 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.