Collection
Piece
U terminal
Red
1.6 mm
Partially insulated
Copper
100 pc(s)
1492590000
KQIG-M6/-1
1 mm²
0.5 mm²
PC
Loch-Ø=1.6 mm. Anschlusslänge (I): 21 mm. Innendurchmesser Flansch (d2): 6.5 mm. Innendurchmesser Kragen (d4): 4 mm mm
0.5 - 1 mm²
Yes
1.6 mm
11 mm
not relevant
Datasheet 1952989 Weidmüller 1492590000 U terminal 0.5 mm² 1 mm² Hole Ø=1.6 mm Partially insulated Red 100 pc(s) Piece
User & Safety Instructions 1952989 Weidmüller 1492590000 U terminal 0.5 mm² 1 mm² Hole Ø=1.6 mm Partially insulated Red 100 pc(s) Piece
The necessary accessories are required to use the article as described.