• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1492580000 U terminal 0.5 mm² 1 mm² Hole Ø=1.6 mm Partially insulated Red 100 pc(s) Piece

Collection
Packaging type
Piece
Product type
U terminal
Hole Ø
1.6 mm
Insulation type
Partially insulated
Contact material
Copper
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Red
  • Cross section (max.): 1 mm²

Our service for you

Technical specifications

  • Connection length (I): 19 mm
  • Hole: C 5
  • inside diameter Flange (D2): 5.3 mm
  • inside diameter Collar (D4): 4 mm
Packaging type

Piece

Product type

U terminal

Factory colour

Red

Hole Ø

1.6 mm

Insulation type

Partially insulated

Contact material

Copper

Content

100 pc(s)

Manufacturer part #

1492580000

Type

KQIG-M5/-1

max. cross section

1 mm²

Min. cross section

0.5 mm²

Insulation material

PC

Dimensions

1.6 mm

Cross-section range

0.5 - 1 mm²

RoHS-compliant

Yes

Inside diameter

1.6 mm

Outside Ø

10 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913594 Weidmüller 1492580000 U terminal 0.5 mm² 1 mm² Hole Ø=1.6 mm Partially insulated Red 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1913594 Weidmüller 1492580000 U terminal 0.5 mm² 1 mm² Hole Ø=1.6 mm Partially insulated Red 100 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.