
Number (Package size 100 pc(s))
Total (€ 0.74 / piece)
€ 73.99
incl. VAT
Only 5 Set(s) available
Highlights & Details
Feed-through terminal
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
5.1 mm
- Number of pins
2
- Factory colour
Blue
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Stripping length (max.)
10 mm
- Manufacturer part #
1513990000
- Content
100 pc(s)
- Type
APGTB 2.5 FT 2C/1 BL
- Dim
(L x W x H) 36.5 x 5.1 x 55 mm
- Width
5.1 mm
- Height
55 mm
- Length
36.5 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Blue
- Insulation material
Thermoplastic
- Connections
2
- Nominal voltage (details)
800 V
- Nominal current (details)
24 A
DIN rail (top hat rail) 35 mm
Blue
5.1
55 mm
36.5 mm
800 V
-60-130 °C
V0
TRUE
Plug-in connection
Plug-in connection
1
2
FALSE
0.5-2.5 mm²
0.5-4 mm²
0.5-4 mm²
0.5-4 mm²
Thermoplastic
24 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1514071 Weidmüller 1513990000 Continuity 5.1 mm Pull spring Blue 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1514071 Weidmüller 1513990000 Continuity 5.1 mm Pull spring Blue 100 pc(s) Piece
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 230.97*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























































































