• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1548070000 Dual port continuity 5.1 mm Pull spring Blue 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Dual port continuity
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.80 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Double-level terminal block

  • APGTB 2.5 2T 4C/2 BL

Our service for you

Technical specifications

Packaging type

Piece

Product type

Dual port continuity

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

28

AWG max.

12

Clamp width

5.1 mm

Number of pins

4

Factory colour

Blue

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Stripping length (max.)

10 mm

Manufacturer part #

1548070000

Content

50 pc(s)

Type

APGTB 2.5 2T 4C/2 BL

Dim

(L x W x H) 50.5 x 5.1 x 91 mm

Width

5.1 mm

Height

91 mm

Length

50.5 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Blue

Insulation material

Thermoplastic

Connections

4

Nominal voltage (details)

800 V

Nominal current (details)

24 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1513807 Weidmüller 1548070000 Dual port continuity 5.1 mm Pull spring Blue 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1513807 Weidmüller 1548070000 Dual port continuity 5.1 mm Pull spring Blue 50 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 246.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)