Image similar
Power strip
9
9
1
3.5 mm
10 A
10 A
DIN 5264
9
Screws
Plug
Orange
PA
1531070000
48 pc(s)
Copper
38 mm
14.9 mm
+100 °C
-50 °C
BL 3.50/09/180LR SN OR BX
28 AWG - 14 AWG
(W x H) 38 mm x 14.9 mm
5 mΩ
100 MΩ
0.08 mm² - 1.5 mm²
Tin plated
38 mm x 14.9 mm x 29.5 mm
300 V
9
1.5 mm²
Yes
25
not relevant
Datasheet 1765801 Weidmüller 1531070000 Power strip Total number of pins 9 No. of rows 1 48 pc(s)
User & Safety Instructions 1765801 Weidmüller 1531070000 Power strip Total number of pins 9 No. of rows 1 48 pc(s)