Image similar
Power strip
10
10
1
3.5 mm
10 A
10 A
DIN 5264
10
Screws
Plug
Orange
PA
1531080000
42 pc(s)
Copper
41.5 mm
14.9 mm
+100 °C
-50 °C
BL 3.50/10/180LR SN OR BX
28 AWG - 14 AWG
(W x H) 41.5 mm x 14.9 mm
5 mΩ
100 MΩ
0.08 mm² - 1.5 mm²
Tin plated
41.5 mm x 14.9 mm x 29.5 mm
300 V
10
1.5 mm²
Yes
25
not relevant
Datasheet 1765802 Weidmüller 1531080000 Power strip Total number of pins 10 No. of rows 1 42 pc(s)
User & Safety Instructions 1765802 Weidmüller 1531080000 Power strip Total number of pins 10 No. of rows 1 42 pc(s)