Image similar
Power strip
18
18
1
3.5 mm
10 A
10 A
DIN 5264
18
Screws
Plug
Orange
PA
1687810000
24 pc(s)
Copper
69.5 mm
14.9 mm
+100 °C
-50 °C
BL 3.50/18/180LH SN OR BX
28 AWG - 14 AWG
(W x H) 69.5 mm x 14.9 mm
5 mΩ
100 MΩ
0.08 mm² - 1.5 mm²
Tin plated
69.5 mm x 14.9 mm x 29.5 mm
300 V
18
1.5 mm²
Yes
25
not relevant
Datasheet 1765690 Weidmüller 1687810000 Power strip Total number of pins 18 No. of rows 1 24 pc(s)
User & Safety Instructions 1765690 Weidmüller 1687810000 Power strip Total number of pins 18 No. of rows 1 24 pc(s)