• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1805120000 Pin strip Total number of pins 20 No. of rows 1 24 pc(s)

Image similar
Product type
Pin strip
Total no. of pins
20
CS
3.5 mm
Content
24 pc(s)
Total number of pins
20
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 22 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 24 pc(s))
Total (€ 5.83 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pcb connector, + solder sleeve, THT/THR soldering, 3.50 mm, number of poles: 20, 90°, 1.5 mm, tinned, black, Box

  • Total number of pins 20
  • No. of rows 1
  • Content 24 pc(s)

Our service for you

Technical specifications

  • Depth: 11.1 mm
  • PCB mounting: THT/THR solder connection
  • Departure angle: 90°
  • Number of solder pins per pin: 1
  • Mounting hole diameter 1.4 mm
  • Insulating material: LCP GF
  • Storage temperature: -25 °C to +55 °C.
  • Touch protection: IP10
  • Plug power/pole 6 N.
  • Pulling power/pole: 6 N.
  • Short-term current strength: 3 x 1s with 100 A.
  • Soldering pin length 1.5 mm
  • External diameter of solder pad: 2.3 mm
  • Template hole diameter 2.1 mm
Product type

Pin strip

Total no. of pins

20

Total number of pins

20

No. of rows

1

CS

3.5 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Pins per row

20

Connection

THT

THR

Soldering

Factory colour

Black

Case material

PA

Manufacturer part #

1805120000

Content

24 pc(s)

Contact material

CuSn

Width

77 mm

Height

9 mm

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

SL-SMT 3.50/20/90LF 1.5SN BK BX

Dim

(W x H) 77 mm x 9 mm

Resistance

5 mΩ

Insulation resistance

100 MΩ

Connector contact surface

Tin plated

Dimensions

77 mm x 9 mm x 11.1 mm

Nominal voltage

300 V

Number of pins

20

RoHS-compliant

Yes

Mating cycles

25

Pin length

1.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1765881 Weidmüller 1805120000 Pin strip Total number of pins 20 No. of rows 1 24 pc(s)

User & Safety Instructions

User & Safety Instructions 1765881 Weidmüller 1805120000 Pin strip Total number of pins 20 No. of rows 1 24 pc(s)

Description

Pluggable PCB connection technology for a safe and with innovatively ever intuitive handling.

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)