

Blank
(L x W x H) 2000 x 35 x 15 mm
With slotted hole
624 g
1805980000
Yes
2 m
Steel
Zinc
35 mm
15 mm
2000 mm
Yes
TS 35X15/6X18 2M/ST/ZN
TS 35 x 15/6 x 18 2 M/ST/ZN
not relevant
Datasheet 393946 Weidmüller 1805980000 2 m
User & Safety Instructions 393946 Weidmüller 1805980000 2 m
€ 36.18€ 35.78*
The necessary accessories are required to use the article as described.