• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2051410000 Continuity 6.10 mm Pull spring Yellow, Green 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.20 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Continuity

Features

NS 32/35 rail mount

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

26

AWG max.

12

Clamp width

6.10 mm

No. of rows

1

Pins per row

3

Number of pins

3

Factory colour

Yellow

Green

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

800 V

Stripping length (max.)

12 mm

Manufacturer part #

2051410000

Content

50 pc(s)

Industrial packaging

Yes

Type

A3C 4 PE

Dim

(L x W x H) 39.50 x 6.10 x 74 mm

Width

6.10 mm

Height

74 mm

Length

39.50 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Orange

Insulation material

Thermoplastic material

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1669200 Weidmüller 2051410000 Continuity 6.10 mm Pull spring Yellow, Green 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1669200 Weidmüller 2051410000 Continuity 6.10 mm Pull spring Yellow, Green 50 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 298.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)