• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2051460000 Continuity 6.10 mm Pull spring Light grey 50 pc(s)

Image similar
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.24 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Continuity

Features

+ push-in spring bracket

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

26

AWG max.

12

Clamp width

6.10 mm

No. of rows

1

Pins per row

3

Number of pins

3

Factory colour

Light grey

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

800 V

Stripping length (max.)

12 mm

Manufacturer part #

2051460000

Content

50 pc(s)

Industrial packaging

Yes

Type

A3C 4 LTGY

Dim

(L x W x H) 39.50 x 6.10 x 74 mm

Width

6.10 mm

Height

74 mm

Length

39.50 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Orange

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1669236 Weidmüller 2051460000 Continuity 6.10 mm Pull spring Light grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1669236 Weidmüller 2051460000 Continuity 6.10 mm Pull spring Light grey 50 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 243.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)