• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2423530000 Sensor/actuator connector M12 Plug No. of pins (RJ): 4 75 pc(s)

Product type
Sensor/actuator connector
Connector type
Plug
Connection side A
M12
No. of pins
4
Nominal current
4 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connector material: Thermoplastic
Type

SAID-M12S-4S-9SMT-TR

Product type

Sensor/actuator connector

Connector type

Plug

Connection side A

M12

No. of pins

4

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Soldering

Thread type connection side

M12

Coding

A

Contact material

Brass

Contact surface

Gold plated

Manufacturer part #

2423530000

Content

75 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2243496 Weidmüller 2423530000 Sensor/actuator connector M12 Plug No. of pins (RJ): 4 75 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?