• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2466610000 Fuse terminal 5.10 mm Pull spring Black 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Fuse terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 5.18 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Fuse terminal block

  • AFS 2.5 CF 2C 12V BK

Technical specifications

  • Mini fuse
Packaging type

Piece

Product type

Fuse terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

AWG max.

12

Clamp width

5.10 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Black

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

12 V

Manufacturer part #

2466610000

Content

50 pc(s)

Industrial packaging

Yes

Type

AFS 2.5 CF 2C 12V BK

Dim

(L x W x H) 37.65 x 5.10 x 77.50 mm

Width

5.10 mm

Height

77.50 mm

Length

37.65 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Orange

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1695298 Weidmüller 2466610000 Fuse terminal 5.10 mm Pull spring Black 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1695298 Weidmüller 2466610000 Fuse terminal 5.10 mm Pull spring Black 50 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 397.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)