• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2548140000 Fuse serial terminal 6.10 mm Pull spring Black 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Fuse serial terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.50 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

  • Fuse 5 x 20 mm
Packaging type

Piece

Product type

Fuse serial terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

26

AWG max.

12

Clamp width

6.10 mm

No. of rows

1

Factory colour

Black

Nominal current

6.30 A

Nominal current - rounded value

6.3 A

Nominal voltage

250 V

Stripping length (max.)

12 mm

Manufacturer part #

2548140000

Content

50 pc(s)

Industrial packaging

Yes

Type

AFS 4 2C BK/BL

Dim

(L x W x H) 68 x 6.10 x 74 mm

Width

6.10 mm

Height

74 mm

Length

68 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Blue

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1669303 Weidmüller 2548140000 Fuse serial terminal 6.10 mm Pull spring Black 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1669303 Weidmüller 2548140000 Fuse serial terminal 6.10 mm Pull spring Black 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)