• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2526270000 HS-HF 2.4-4.8/12 MM W Heatshrink marker Fitting type: Slide-on Writing area: 8.70 x 12.70 mm White

Image similar
Product type
Heatshrink marker
Fitting type
Slide-on
Writing area length
8.70 mm
Writing area width
12.70 mm
Type
HS-HF 2.4-4.8/12 MM W
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4000 pc(s))
Total (€ 0.18 / piece)
€ 715.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heatshrink marker HS-HF 2.4-4.8/12 mm W

Our service for you

Technical specifications

  • Depth: 0.77 mm
  • Net weight: 0.192 g
  • conductor cross-section, max.: 0.75 mm²
  • conductor cross-section, min.: 4 mm²
Type

HS-HF 2.4-4.8/12 MM W

Product type

Heatshrink marker

Fitting type

Slide-on

Writing area length

8.70 mm

Writing area width

12.70 mm

Writing area

8.70 x 12.70 mm

Material

Polyolefin

Series

HS-HF

Min. temperature

-55 °C

Max. temperature

+105 °C

Suitable for outside Ø (min.)

2.4 mm

Suitable for outside Ø (max.)

4.8 mm

Factory colour

White

No. of markers

4000

Dim

(W x H) 8.7 mm x 12.7 mm

Halogen-free

No

Industrial packaging

Yes

Content

4000 pc(s)

Width

8.7 mm

Height

12.7 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1671185 Weidmüller 2526270000 HS-HF 2.4-4.8/12 MM W Heatshrink marker Fitting type: Slide-on Writing area: 8.70 x 12.70 mm White

User & Safety Instructions

User & Safety Instructions 1671185 Weidmüller 2526270000 HS-HF 2.4-4.8/12 MM W Heatshrink marker Fitting type: Slide-on Writing area: 8.70 x 12.70 mm White

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)