• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2653750080 RJ45 Patch cable CAT 5e SF/UTP 8.00 m Green Flame-retardant 1 pc(s)

Product type
Patch cable
Specification
CAT 5e
Shielding
SF/UTP
Connection type
RJ45
Cable length
8.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Net weight: 302.38 g
  • Insulation diameter: 1 mm
  • Operating temperature: -40 °C - +80 °C
  • Storage temperature: -40 °C - +80 °C
  • Insertion temperature: -15 °C - +60 °C
  • Test voltage Wire-wire shield: 700 V/AC
  • Characteristic impedance: 100 ± 5 Ω at 100MHz
  • Loop resistance: 290 Ω/km
  • Deviation: 40 ns/100m
  • Resistance difference: 3 %
  • Transfer impedance: 10 mΩ/m at 10 MHz
  • Signal runtime: 4.85 ns/m
  • Strands: 7
  • Strength Wire insulation: 0.25 mm
  • Arrangement Cores: Twisted pair
  • Diameter Wire pair: 2 mm
  • Color sequence Cores - Wire pairs: White - blue, white - orange, white - green, white - brown
  • Overall shield: Aluminum foil, braided shield made of copper wires
  • Strength Shield braid: 0.1 mm
  • Overcovering Shield braid: 65 %
  • material sheath: PVC
  • sheath diameter, min.: 5.2 mm
  • sheath diameter, max.: 5.8 mm
  • bending radius, min., one-off: 5 *diameter
  • bending radius min, repeated: 10 *diameter
  • capacity at 1 kHz: 47 nF/km
  • insulation: PE
  • Number of wires: 8
Product type

Patch cable

CAT 5e

SF/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

Open cable ends

Cable length

8.00 m

Factory colour

Green

Cable features

Flame-retardant

26/7

Cable use

Networks

Version

Cable

Copper

Max. frequency

100 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2241207 Weidmüller 2653750080 RJ45 Patch cable CAT 5e SF/UTP 8.00 m Green Flame-retardant 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.