• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2706680150 Sensor/actuator connector (pre-fab) M12 Plug, straight 1.50 m No. of pins (RJ): 3 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Connection side A
M12 plug, straight
Connection side B
Cable, open end
No. of pins
3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing base material: PUR
  • Insulation resistance: 108 Ω
  • Temperature range Housing: -25 °C - +80 °C
  • Plug cycles:> 100
  • Isolation: PP
  • Color coding: Blue, brown, green / yellow
  • Temperature range, moving: -40 °C - +80 °C
  • Temperature range, fixed installation: -50 °C - +80 °C
  • bending radius, min., fixed installation: 4 x cable diameter
  • bending radius min., moving: 7.5 x cable diameter
  • Acceleration: 5 m/s²
  • Speed: 5 m/s
  • bending cycles: 10 Mio
  • configurable cable length: No.
Type

SAIL-M12G-S3-1.5P

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Connection side A

M12 plug, straight

Connection side B

Cable, open end

No. of pins

3

Cable length

1.50 m

Jacket material

PUR

Nominal voltage

600 V

Nominal current

12 A

Nominal current - rounded value

12 A

Connector cross-section (max.)

1.5 mm²

Outside Ø

8.5 mm

Factory colour

Black

Thread type connection side

M12

Cable colour

Black

Coding

S

Contact surface

Gold plated

IP67

Features

Halogen-free

Suitable for drag chains

Manufacturer part #

2706680150

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2245780 Weidmüller 2706680150 Sensor/actuator connector (pre-fab) M12 Plug, straight 1.50 m No. of pins (RJ): 3 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?