• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2712420200 Sensor/actuator connector (pre-fab) Socket 2.00 m No. of pins (RJ): 6 1 pc(s) Piece

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket
Connector standard
Sensor connector
Connection side A
HQ socket
Connection side B
Cable, open end
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Insulation: PVC
  • Temperature range, moving: -15 °C - +70 °C
  • Temperature range, fixed in position: -40 °C - +80 °C
  • Temperature limit: -40 °C - + 80 °C
  • Number of wires: 7
Packaging type

Piece

Type

CH-HPBB-XXXX-06-0200-AI

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket

Connector standard

Sensor connector

Connection side A

HQ socket

Connection side B

Cable, open end

No. of pins

6

Cable length

2.00 m

Jacket material

PVC

Nominal voltage

500 V

Connector cross-section (max.)

2.5 mm²

Outside Ø

11.1 mm

Cross-section (sensor/actuator wiring)

2.5 mm²

Connection

Socket

Factory colour

Black

Cable colour

Black

IP65

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

2712420200

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2245797 Weidmüller 2712420200 Sensor/actuator connector (pre-fab) Socket 2.00 m No. of pins (RJ): 6 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?