• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2712470500 Sensor/actuator connector (pre-fab) 5.00 m No. of pins (RJ): 8 1 pc(s) Piece

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connection side A
HQ socket
Connection side B
HQ plug
No. of pins
8
Cable length
5.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Insulation: PVC
  • temperature range, moving: -15 °C - +80 °C
  • temperature range, fixed installation: -40 °C - +80 °C
  • bending radius, min., fixed installation: 4 x cable diameter
  • bending radius min., moving: 7.5 x cable diameter
  • limit temperature: -40 °C - + 80 °C
  • Number of wires: 10
Packaging type

Piece

Type

CH-HOBD-HOBE-08-0500-AA

Product type

Sensor/actuator connector (pre-fab)

Connection side A

HQ socket

Connection side B

HQ plug

No. of pins

8

Cable length

5.00 m

Jacket material

PVC

Nominal voltage

500 V

Connector cross-section (max.)

2.5 mm²

Outside Ø

14.8 mm

Cross-section (sensor/actuator wiring)

2.5 mm²

Factory colour

Grey

Cable colour

Grey

max. cross section

2.5 mm²

Min. cross section

2.5 mm²

IP65

Features

PVC

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

2712470500

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2245813 Weidmüller 2712470500 Sensor/actuator connector (pre-fab) 5.00 m No. of pins (RJ): 8 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?