• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2730320000 Distribution block Screws Black 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Distribution block
Connection
Screws
Cross section (inflexible) (max.)
95 mm²
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Distribution block

Features

with screw connection

Connection

Screws

Cross section (inflexible) (max.)

95 mm²

Factory colour

Black

Manufacturer part #

2730320000

Content

1 pc(s)

Type

WPD 111 1X95/4X35 BK

RoHS-compliant

Yes

Connector colour

Black

DIN rail (top hat rail) 35 mm

Black

1000 V

105 m

-50-130 °C

V0

36.6 mm

69.4 mm

FALSE

Screw connection

1

5

Thermoplastic

232 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2852386 Weidmüller 2730320000 Distribution block Screws Black 1 pc(s) Piece

Description

Terminal block for potential distribution. With high contact density.

This text is machine translated.