
Image similar
Distribution block
Screws
50 mm²
3
Light grey
Brown
2874540000
3 pc(s)
WPD 330CC 3X50/3X50 BN
Yes
Light grey
DIN rail (top hat rail) 35 mm
Grey
1000 V
72 m
-50-120 °C
V0
51.2 mm
45 mm
FALSE
Screw connection
1
6
FALSE
Thermoplastic
150 A
not relevant
User & Safety Instructions 2853007 Weidmüller 2874540000 Distribution block Screws Light grey, Brown 3 pc(s)
The necessary accessories are required to use the article as described.