• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8813150000 Network cable CAT 5 SF/UTP 4 x 2 x 0.21 mm² + 0 2 x 0.21 mm² Green 100 m

Product type
Network cable
Specification
CAT 5
Shielding
SF/UTP
Cable type
SF/UTP
No. of leads
8 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Installation cable CAT 5 SF/UTP 100m

  • IE-5 IC 4x2xAWG24/1-PVC

Technical specifications

  • Net weight: 4720 g
  • Insulation diameter: 1 mm
  • Test voltage Wire-to-wire shield: 700 V AC
  • Deviation: 40 ns/100m
  • conductor material: Bare copper conductor
  • strands: 1
  • overall shield: Aluminum foil, braided shield made of copper wires
  • covering braided shield: 65 %
  • material sheath: PVC
  • sheath diameter, min.: 5.7 mm
  • bending radius, min., one-off: 5 *
  • bending radius min, repeated diameter: 10
  • Ω insulation resistance
  • : 0.25 mm
  • diameter Wire pair: 2 mm
  • thick Sheath material: 0.55 mm
Product type

Network cable

CAT 5

SF/UTP

Cable type

SF/UTP

No. of leads

8 x

Cross section (each core)

0.21 mm²

Cross section (each core) (part 2)

0.21 mm²

Cross section

4 x 2 x 0.21 mm² + 0 2 x 0.21 mm²

Cable features

Flame-retardant

Simplex

Common shield

Outside Ø

6.3 mm

Factory colour

Green

Max. frequency

100 MHz

Content

100 m

AWG max.

24

Packaged

Yes

Sold per metre

No

Manufacturer part #

8813150000

Type

IE-5IC4X2XAWG24/1-PVC

Insulation material

PE

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 258348 Weidmüller 8813150000 Network cable CAT 5 SF/UTP 4 x 2 x 0.21 mm² + 0 2 x 0.21 mm² Green 100 m

User & Safety Instructions

User & Safety Instructions 258348 Weidmüller 8813150000 Network cable CAT 5 SF/UTP 4 x 2 x 0.21 mm² + 0 2 x 0.21 mm² Green 100 m

Description

Installation cable CAT.5 (ISO/IEC 11801) 100 m. Copper cable, rigid, 4 x 2 x AWG 24/1, Cat 5, green.

This text is machine translated.

What kind of Unassembled Network Cables are you looking for?

Accessories

(*All information is plus legal VAT)