• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8899010000 Network cable CAT 5 SF/UTP 4 x 0.36 mm² Green 100 m

Product type
Network cable
Specification
CAT 5
Shielding
SF/UTP
No. of leads
4 x
Cross section (each core)
0.36 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Profinet cable CAT 5, PUR 100 m

  • IE-C5DD4U1000
  • Role with 100 m
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Net weight: 6271 g
  • Insulation diameter: 1.5 mm
  • Test voltage Wire-to-wire shield: 2000 Vrms, 50 Hz, 1 min
  • Deviation: 40 ns/100m
  • conductor material: Multi-wire tinned copper conductor
  • strands: 7
  • overall shield: Aluminum foil, shield braid made of copper wires
  • covering shield braid: 85 %
  • material sheath: PUR
  • sheath diameter, min.: 6.3 mm
  • bending radius, min., insulation resistance:
  • 5 min. 500,000 Ω
  • Speed: 180 m/min
  • Strength Wire insulation: 0.38 mm
  • Strength Sheath material: 0.9 mm
  • Silicon-free: Yes
Product type

Network cable

CAT 5

SF/UTP

No. of leads

4 x

Cross section (each core)

0.36 mm²

Cross section

4 x 0.36 mm²

Cable features

Halogen-free

Flame-retardant

Simplex

PUR coating

Common shield

UV-resistant

Outside Ø

6.7 mm

Factory colour

Green

Max. frequency

100 MHz

Content

100 m

AWG max.

22

Packaged

Yes

Sold per metre

No

Manufacturer part #

8899010000

Type

IE-C5DD4U1000

Insulation material

PE

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Halogen-free

Yes

Documents & Downloads

Datasheet

Datasheet 258627 Weidmüller 8899010000 Network cable CAT 5 SF/UTP 4 x 0.36 mm² Green 100 m

User & Safety Instructions

User & Safety Instructions 258627 Weidmüller 8899010000 Network cable CAT 5 SF/UTP 4 x 0.36 mm² Green 100 m

Description

Profinet cable CAT 5, PUR 100 m. Drag chain cable, PROFINET, cat.5 (ISO/IEC 11801)/CAT.5e (TIA T568-B), PUR, 100 m. Copper cable, PROFINET, type C, PUR, flexible, green, suitable for drag chains.

This text is machine translated.

What kind of Unassembled Network Cables are you looking for?