• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8960670000 Network cable CAT 5 SF/UTP 4 x 2 x 0.13 mm² Blue 100 m

Product type
Network cable
Specification
CAT 5
Shielding
SF/UTP
No. of leads
8 x
Cross section (each core)
0.13 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable Carriers

  • IE-C5ED 8 UB-100M
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Net weight: 5420 g
  • Insulation diameter: 0.95 mm
  • Test voltage Wire-to-wire shield: 700 Veff, 50 Hz, 1 min
  • Deviation: 40 ns/100m
  • conductor material: Multi-wire tinned copper conductor
  • strands: 7
  • overall shield: Plastic foil, aluminum foil, braided shield made of copper wires
  • covering shield braid: 90 %
  • material sheath: PUR
  • sheath diameter, min.: 6.3 mm
  • bending radius, min.,
  • bending radius: Repeated diameter: *single-wire diameter: 7.5 *Diameter
  • Insulation resistance: 500,000 Ω
  • Speed: 180 m/min
  • Thickness Wire insulation: 0.23 mm
  • Diameter Wire pair: 1.9 mm
  • Thickness Sheath material: 0.85 mm
  • Silicone free: Yes
Product type

Network cable

CAT 5

SF/UTP

No. of leads

8 x

Cross section (each core)

0.13 mm²

Cross section

4 x 2 x 0.13 mm²

Cable features

Halogen-free

Flame-retardant

Simplex

PUR coating

UV-resistant

Common shield

Outside Ø

6.8 mm

Factory colour

Blue

Max. frequency

100 MHz

Content

100 m

AWG max.

26

Packaged

Yes

Sold per metre

No

Manufacturer part #

8960670000

Type

IE-C5ED8UB-100M

Insulation material

Polyurethane

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Halogen-free

Yes

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 258837 Weidmüller 8960670000 Network cable CAT 5 SF/UTP 4 x 2 x 0.13 mm² Blue 100 m

User & Safety Instructions

User & Safety Instructions 258837 Weidmüller 8960670000 Network cable CAT 5 SF/UTP 4 x 2 x 0.13 mm² Blue 100 m

Description

Drag chain cable, Cat.5 (ISO/IEC 11801)/CAT.5e (TIA T568-B), PUR, 100 m. Copper cable, flexible, 4 x 2 x AWG 26/7, Cat 5, PUR, suitable for drag chains.

This text is machine translated.

What kind of Unassembled Network Cables are you looking for?

Accessories

(*All information is plus legal VAT)