• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9537450000 Serial terminal Screws Dark beige 50 pc(s) Piece

Packaging type
Piece
Product type
Serial terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Special terminal

  • WDU 4 SL/EN

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Packaging type

Piece

Product type

Serial terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Dark beige

Manufacturer part #

9537450000

Content

50 pc(s)

Industrial packaging

Yes

Type

WDU 4 SL/EN

Dim

(L x W x H) 60 x 6.1 x 51.5 mm

Width

6.1 mm

Height

51.5 mm

Length

60 mm

RoHS-compliant

Yes

Weight

12.512 g

Connector colour

Dark beige

Type

WDU 4 SL/EN

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 392727 Weidmüller 9537450000 Serial terminal Screws Dark beige 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 392727 Weidmüller 9537450000 Serial terminal Screws Dark beige 50 pc(s) Piece

Description

Special terminal. W-series, rated cross section: 4 mm², screw connection. New solutions for the energy sector are at Weidmüller according to local or application-specific installation requirements. In some countries, control and protection of switching systems for transmission and distribution networks to meet the standard EA-TS 50-18. "Spring-loaded terminals are "in connection with hook blade cable lugs prescribed to provide additional security. Our "Spring-loaded "serial terminals of Series WDU SL and the disconnect terminals of the series WTL SL correspond to this standard. The technology is used in the SL versions of a coil spring is supported. In addition, this design it for two conductors in one clamp can be connected, whereby the hook blade terminals back-to-back. The aim of this construction is a good electrical contact to get if you forget to turn the clamping screw.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.