• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller DRH174012LT Plug-in relay 12 V DC 16 A 1 breaker 10 pc(s) Piece

Packaging type
Piece
Product type
Plug-in relay
Coil nominal voltage
12 V DC
Contact type
1 breaker
Switching voltage (max.)
500 V AC
300 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Relay for switching, reinforce and duplication of digital signals with greater electrical load.
Packaging type

Piece

Product type

Plug-in relay

Type

DRH174012LT

Coil nominal voltage

12 V DC

Min. pick-up voltage

9 V DC

Max. pick-up voltage

13.2 V DC

Resistance (coil)

100 Ω

Contact type

1 breaker

Contact material

AgSnO2

Switching voltage (max.)

500 V AC

300 V DC

Switching current (max.)

16 A

Max. switching capacity

8000 VA

2200 W

Creepage distance (coil/clips)

8 mm

Connection

CEE 7/16 CEE plug

Fall time

20 ms

Durability

10 x 106 circuits

Features

+ LED

IP20

Min. temperature

-40 °C

Max. temperature

+60 °C

Weight

84.2 g

Factory colour

Transparent

Length

48 mm

Width

36 mm

Height

36 mm

Depth

48 mm

Dim

(L x W x H) 48 x 36 x 36 mm

Industrial packaging

Yes

Content

10 pc(s)

RoHS-compliant

Yes

Permanent current (max.)

16 A

Operating voltage

12 V DC

Switch-on current

80 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1912201 Weidmüller DRH174012LT Plug-in relay 12 V DC 16 A 1 breaker 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1912201 Weidmüller DRH174012LT Plug-in relay 12 V DC 16 A 1 breaker 10 pc(s) Piece

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.