• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller DRM270024L AU Plug-in relay 24 V DC 10 A 2 change-overs 20 pc(s)

Product type
Plug-in relay
Coil nominal voltage
24 V DC
Contact type
2 change-overs
Switching voltage (max.)
250 V AC
Switching current (max.)
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Relay small structural dimensions for switching, reinforce and duplication of digital signals of less electrical loads.
Product type

Plug-in relay

Type

DRM270024L AU

Coil nominal voltage

24 V DC

Min. pick-up voltage

18 V DC

Max. pick-up voltage

31.2 V DC

Resistance (coil)

650 Ω

Contact type

2 change-overs

Contact material

AgNi

Switching voltage (max.)

250 V AC

Switching current (max.)

10 A

Max. switching capacity

2500 VA

240 W

Creepage distance (coil/clips)

5.5 mm

Connection

Jack connector

Fall time

20 ms

Durability

20 x 106 Switches

Features

+ LED

IP20

Min. temperature

-40 °C

Max. temperature

+55 °C

Weight

35 g

Factory colour

Transparent

Length

35.7 mm

Width

21 mm

Height

27.4 mm

Depth

35.7 mm

Dim

(L x W x H) 35.7 x 21 x 27.4 mm

Industrial packaging

Yes

Content

20 pc(s)

RoHS-compliant

Yes

Permanent current (max.)

10 A

Operating voltage

24 V DC

Switch-on current

20 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1915259 Weidmüller DRM270024L AU Plug-in relay 24 V DC 10 A 2 change-overs 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1915259 Weidmüller DRM270024L AU Plug-in relay 24 V DC 10 A 2 change-overs 20 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.