Piece
Plug-in relay
RCL425060
60 V DC
45 V DC
8300 Ω
2 change-overs
AgNi
250 V AC
8 A
2000 VA
192 W
10 mm
Jack connector
6 ms
30 x 106 circuits
pluggable
IP20
-40 °C
+70 °C
14.45 g
Transparent
12.7 mm
29 mm
15.7 mm
(W x H x D) 12.7 x 29 x 15.7 mm
Yes
20 pc(s)
Yes
8 A
60 V DC
715 A
not relevant
Datasheet 1912147 Weidmüller RCL425060 Plug-in relay 60 V DC 8 A 2 change-overs 20 pc(s) Piece
User & Safety Instructions 1912147 Weidmüller RCL425060 Plug-in relay 60 V DC 8 A 2 change-overs 20 pc(s) Piece