• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller DRI424110LTD Plug-in relay 110 V DC 5 A 2 change-overs 20 pc(s) Piece

Packaging type
Piece
Product type
Plug-in relay
Coil nominal voltage
110 V DC
Contact type
2 change-overs
Switching voltage (max.)
250 V AC
250 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Relay small structural dimensions for switching, reinforce and duplication of digital signals of less electrical loads.
Packaging type

Piece

Product type

Plug-in relay

Type

DRI424110LTD

Coil nominal voltage

110 V DC

Min. pick-up voltage

82.5 V DC

Max. pick-up voltage

121 V DC

Resistance (coil)

22800 Ω

Contact type

2 change-overs

Contact material

AgNi

Switching voltage (max.)

250 V AC

250 V DC

Switching current (max.)

5 A

Max. switching capacity

1250 VA

150 W

Creepage distance (coil/clips)

4 mm

Connection

CEE 7/16 CEE plug

Fall time

10 ms

Durability

10 x 106 Switches

Features

+ test button

IP20

Min. temperature

-40 °C

Max. temperature

+55 °C

Weight

19.47 g

Factory colour

Transparent

Length

33.5 mm

Width

13 mm

Height

31 mm

Depth

33.5 mm

Dim

(L x W x H) 33.5 x 13 x 31 mm

Industrial packaging

Yes

Content

20 pc(s)

RoHS-compliant

Yes

Permanent current (max.)

5 A

Operating voltage

110 V DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1915846 Weidmüller DRI424110LTD Plug-in relay 110 V DC 5 A 2 change-overs 20 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1915846 Weidmüller DRI424110LTD Plug-in relay 110 V DC 5 A 2 change-overs 20 pc(s) Piece

What kind of PCB Mount Relays, Plug-in Relays are you looking for?