Package
Plug-in relay
RSS110012
12 V DC
10.5 V DC
14.4 V DC
847 Ω
1 change-over
AgSnO
250 V AC
250 V DC
6 A
1500 VA
144 W
5.5 mm
Jack connector
4 ms
IP67
-40 °C
+85 °C
5 g
White
5 mm
28 mm
15 mm
(W x H x D) 5 x 28 x 15 mm
Yes
20 pc(s)
Yes
6 A
12 V DC
30 A
not relevant
Datasheet 1917378 Weidmüller RSS110012 Plug-in relay 12 V DC 6 A 1 change-over 20 pc(s) Package
User & Safety Instructions 1917378 Weidmüller RSS110012 Plug-in relay 12 V DC 6 A 1 change-over 20 pc(s) Package