• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller RCL425615T Plug-in relay 2 change-overs 20 pc(s) Piece

Packaging type
Piece
Product type
Plug-in relay
Contact type
2 change-overs
Connection
Jack connector
Type
RCL425615T
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Relay small structural dimensions for switching, reinforce and duplication of digital signals of less electrical loads.
Packaging type

Piece

Product type

Plug-in relay

Type

RCL425615T

Min. pick-up voltage

88 V AC

Max. pick-up voltage

132 V AC

Contact type

2 change-overs

Contact material

AgNi

Connection

Jack connector

Features

w/o LED

Width

12.7 mm

Height

15.7 mm

Depth

29 mm

Dim

(W x H x D) 12.7 x 15.7 x 29 mm

Industrial packaging

Yes

Content

20 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1915617 Weidmüller RCL425615T Plug-in relay 2 change-overs 20 pc(s) Piece

What kind of PCB Mount Relays, Plug-in Relays are you looking for?