• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller FBCON DP CG TERM 24V 8564290000 Sensor & actuator box (active) Profibus DP standard splitter with bus termina

Packaging type
Piece
Product type
Sensor & actuator box (active)
No. of splitters
1-way
Configuration
Single
Type
FBCON DP CG TERM 24V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Standard splitter with bus termination (active)

  • FBCon DP CG term 24 V

Technical specifications

Packaging type

Piece

Product type

Sensor & actuator box (active)

Configuration

Single

Type

FBCON DP CG TERM 24V

Trunk line

No

No. of splitters

1-way

Status indicator

No LED

Connection

Spring-loaded terminal

Width

58 mm

Length

64 mm

IP66

Max. temperature

+80 °C

Min. temperature

-40 °C

Connector cross section (max.)

1.5 mm²

Connector cross section (min.)

0.5 mm²

Connector type (distribution boxes)

Spring-loaded terminal

Case material

Stainless steel

Weight

263 g

Manufacturer part #

8564290000

Factory colour

Grey

Content

1 pc(s)

Height

36 mm

Features

Bus terminator

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 258169 Weidmüller FBCON DP CG TERM 24V 8564290000 Sensor & actuator box (active) Profibus DP standard splitter with bus termina

User & Safety Instructions

User & Safety Instructions 258169 Weidmüller FBCON DP CG TERM 24V 8564290000 Sensor & actuator box (active) Profibus DP standard splitter with bus termina

Description

Standard splitter with bus termination (active). Standard splitter with bus termination (active), Terminator, IP66. The FBCon fieldbus distributor DP are used for the coupling of 1 - 8 actuators, sensors or remote I/O's to a PROFIBUS network. The feeders (T-pieces) connect the individual buskomponenten with the bus line. The respective branch line length depends on the transmission speed and should be as short as possible. The sum of all spur lines must not exceed 6.6 m with transfer rates of up to 1.5 Mbaud. The trunk is EMC cable glands in an aluminum/stainless steel housing verse Chau, and by means of trains spring terminals. The Sitchleitung for device is using a B-coded M12 socket or a EMC cable gland is connected. At the beginning and end of the PROFIBUS-DP network terminating resistors must be switched on. The Terminator Modules fulfill this task. The 24 VDC power supply via the right cable gland. In order to counteract climate change cycles are the housing with a pressure compensation element. In principle, with the installation of the guidelines of the PROFIBUS user organization are to be observed. The distributors have the following properties: Spring-cage connection. Emc cable gland. M12 plug connector Outer an earth connection. Uninterrupted bus operation. Pressure compensation element. {Protection class} IP66 Stainless steel designs, PROFIBUS-DP compatible.

This text is machine translated.