• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller FBCON PA CG/M12 1WAY EX 8564150000 Sensor & actuator box (passive) Profibus PA EEx(ia) standard splitter 1 pc

Product type
Sensor & actuator box (passive)
No. of signal spaces
1
No. of splitters
1-way
Configuration
Single
Type
FBCON PA CG/M12 1WAY EX
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Eex(ia) standard splitter for hazardous areas

  • FBCon PA CG/M12 1-way Ex
  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Sensor & actuator box (passive)

No. of signal spaces

1

Configuration

Single

Type

FBCON PA CG/M12 1WAY EX

Trunk line

No

No. of splitters

1-way

Status indicator

No LED

Connection

Spring-loaded terminal

Width

58 mm

Length

64 mm

IP66

Max. temperature

+80 °C

Min. temperature

-40 °C

Connector type (distribution boxes)

Spring-loaded terminal

Weight

257 g

Manufacturer part #

8564150000

Factory colour

Blue

Content

1 pc(s)

Height

37 mm

Features

EX series compatibility

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 258161 Weidmüller FBCON PA CG/M12 1WAY EX 8564150000 Sensor & actuator box (passive) Profibus PA EEx(ia) standard splitter 1 pc

User & Safety Instructions

User & Safety Instructions 258161 Weidmüller FBCON PA CG/M12 1WAY EX 8564150000 Sensor & actuator box (passive) Profibus PA EEx(ia) standard splitter 1 pc

Description

Eex(ia) standard splitter for hazardous areas. EEx(ia) standard splitter for hazardous areas, 1-way distributor EEx, IP66. The FBCon fieldbus distributor are in industry and in the EEx(ia) version available. They are used for the coupling of 1 - 8 field devices or sensors. The connection is made via spur lines. The connection of the stub line is optionally available as M12 plug connection or directly with EMC cable gland. The communication, and the device is powered via a common 2-wire line. The distributors offer depending on the version the following properties: Spring-cage connection. With surge protection for the main line. With current limiter (limiter) for each stub. Emc cable gland. M12 plug connector Outer an earth connection. Uninterrupted bus operation. Industrial design. Bus Termination integrated (non-Ex). EX-Version ATEX. Pressure compensation element, type of protection IP65, IP66, IP67. Stainless steel design, PROFIBUS-PA compatible.

This text is machine translated.