• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller FBCON PA CG 8WAY LIMITER 8714230000 Sensor & actuator box (passive) Profibus PA standard splitter with curren

Product type
Sensor & actuator box (passive)
No. of splitters
8-way
Configuration
Single
Type
FBCON PA CG 8WAY LIMITER
Trunk line
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Standard splitter with current limiter

  • 8 way PA FBCon CG limiter

Technical specifications

Product type

Sensor & actuator box (passive)

Configuration

Single

Type

FBCON PA CG 8WAY LIMITER

Trunk line

No

No. of splitters

8-way

Status indicator

No LED

Connection

Spring-loaded terminal

Width

80 mm

Length

175 mm

IP66

Max. temperature

+55 °C

Min. temperature

-40 °C

Connector type (distribution boxes)

Spring-loaded terminal

Weight

964 g

Manufacturer part #

8714230000

Factory colour

Grey

Content

1 pc(s)

Height

58 mm

Features

Current limiter

Documents & Downloads

Datasheet

Datasheet 258262 Weidmüller FBCON PA CG 8WAY LIMITER 8714230000 Sensor & actuator box (passive) Profibus PA standard splitter with curren

User & Safety Instructions

User & Safety Instructions 258262 Weidmüller FBCON PA CG 8WAY LIMITER 8714230000 Sensor & actuator box (passive) Profibus PA standard splitter with curren

Description

Standard splitter with current limiter. 8-way distributor OVP/Fuse, IP66. The FBCon fieldbus distributor are in industry and in the EEx(ia) version available. They are used for the coupling of 1 - 8 field devices or sensors. The connection is made via spur lines. The connection of the stub line is optionally available as M12 plug connection or directly with EMC cable gland. The communication, and the device is powered via a common 2-wire line. The distributors offer depending on the version the following properties: Spring-cage connection. With surge protection for the main line. With current limiter (limiter) for each stub. Emc cable gland. M12 plug connector Outer an earth connection. Uninterrupted bus operation. Industrial design. Bus Termination integrated (non-Ex). EX-Version ATEX. Pressure compensation element, type of protection IP65, IP66, IP67. Stainless steel design, PROFIBUS-PA compatible.

This text is machine translated.