

Piece
Sensor & actuator box (passive)
8
Single
FBCON PA CG/M12 2WAY
No
2-way
No LED
Spring-loaded terminal
64 mm
98 mm
IP66
+80 °C
-40 °C
Spring-loaded terminal
Stainless steel
344 g
8564070000
Grey
1 pc(s)
37 mm
Surge protection
64
37 mm
FALSE
DC
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
None
None
FALSE
IP66
None
FALSE
FALSE
FALSE
TRUE
FALSE
24-24 V
yes
Datasheet 258155 Weidmüller FBCON PA CG/M12 2WAY 8564070000 Sensor & actuator box (passive) Profibus PA standard splitter 1 pc(s) Piece
User & Safety Instructions 258155 Weidmüller FBCON PA CG/M12 2WAY 8564070000 Sensor & actuator box (passive) Profibus PA standard splitter 1 pc(s) Piece