• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller FBCON TERM.D EX FM 8556460000 Sensor & actuator box (passive) Profibus PA EEx(ia) standard splitter 1 pc(s) P

Packaging type
Piece
Product type
Sensor & actuator box (passive)
Configuration
Single
Type
FBCON TERM.D EX FM
Trunk line
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Eex(ia) standard splitter for hazardous areas

  • FBCon term.D Ex FM
  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Packaging type

Piece

Product type

Sensor & actuator box (passive)

Configuration

Single

Type

FBCON TERM.D EX FM

Trunk line

No

Status indicator

No LED

Connection

Spring-loaded terminal

Width

45 mm

Length

49 mm

IP66

Max. temperature

+80 °C

Min. temperature

-40 °C

Connector type (distribution boxes)

Spring-loaded terminal

Case material

Stainless steel

Weight

179.49 g

Manufacturer part #

8556460000

Factory colour

Black

Content

1 pc(s)

Height

36 mm

Features

EX series compatibility

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 258141 Weidmüller FBCON TERM.D EX FM 8556460000 Sensor & actuator box (passive) Profibus PA EEx(ia) standard splitter 1 pc(s) P

User & Safety Instructions

User & Safety Instructions 258141 Weidmüller FBCON TERM.D EX FM 8556460000 Sensor & actuator box (passive) Profibus PA EEx(ia) standard splitter 1 pc(s) P

Description

Eex(ia) standard splitter for hazardous areas. EEx(ia) standard splitter for hazardous areas, IP66. The FBCon fieldbus distributor are in industry and in the EEx(ia) version available. They are used for the coupling of 1 - 8 field devices or sensors. The connection is made via spur lines. The connection of the stub line is optionally available as M12 plug connection or directly with EMC cable gland. The communication, and the device is powered via a common 2-wire line. The distributors offer depending on the version the following properties: Spring-cage connection. With surge protection for the main line. With current limiter (limiter) for each stub. Emc cable gland. M12 plug connector Outer an earth connection. Uninterrupted bus operation. Industrial design. Bus Termination integrated (non-Ex). EX-Version ATEX. Pressure compensation element, type of protection IP65, IP66, IP67. Stainless steel design, PROFIBUS-PA compatible.

This text is machine translated.