• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC 15A KLU 1PG21G 1664630000 Connector enclosure 1 pc(s)

Product type
Connector enclosure
Thread size
PG21
Case material
Aluminium, die cast
Type
HDC 15A KLU 1PG21G
Series
RockStar® HDC 15A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector housing

  • HDC15A KLU 1 PG 21 G

Our service for you

Technical specifications

  • Wide housing C: 29.5 mm
  • Height Housing B: 62 mm
  • Length Housing: 63 mm
  • Tightening torque: 0.5 Nm
  • EMC Housing: No
  • Surface: Powder coating
  • Material Locking element: Stainless steel, stainless
  • steel Number of cable input above: 1
  • Number of cable input side: 0
  • Design type: High
  • Size: 2
  • Bracket design: Suitable for
  • ModulPlug®: No
  • Size of cable inputs: PG 21
  • Upper part/lower part: Lower part
Type

HDC 15A KLU 1PG21G

Product type

Connector enclosure

Series

RockStar® HDC 15A

Manufacturer part #

1664630000

Features

+ longitudinal brace on the bottom part

high type

Cable input (straight)

+ thread

Thread size

PG21

Case material

Aluminium, die cast

Factory colour

Grey

Weight

161 g

Content

1 pc(s)

Width

53.5 mm

Height

62 mm

Length

74 mm

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 203023 Weidmüller HDC 15A KLU 1PG21G 1664630000 Connector enclosure 1 pc(s)

Description

Connector housing. HDC-casing, size: 2, protection class IP65, clutch housing, longitudinal brace on the bottom part, high, large cable inputs: PG 21. The HDC-casing are thanks to a special die-cast alloy and a multi-layered surface sealing perfectly protected. The sophisticated locking system is consistently made of stainless steel. This means longevity, corrosion resistance and impact resistance. The locking mechanism of the housing offers security with the system. Our unique, patented bracket system, the latch secure grip and protects against accidental opening. By the laser marking is an identification at a glance. So that you can assign to each product immediately, is a permanent identification directly on the housing lasered. Weidmüller RockStar ® enclosure IP65/NEMA type 4X are your first choice when it comes to industrial housing in the protection class IP65.

This text is machine translated.