• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller IE-BHC-V14M-RJA Weidmüller 1047950000 RJ45 silver-wire connector 1047950000 Plug Silver 10 pc(s)

Image similar
Product type
Enclosure only
Connector type
Plug
Connector standard
RJ45
Type
IE-BHC-V14M-RJA
Connection
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 16.00 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weidmüller 1047950000 RJ45 silver-wire connector

Our service for you

Technical specifications

  • Protection class: IP67
  • Sealing material: NBR
  • mating cycles: 750
Type

IE-BHC-V14M-RJA

Product type

Enclosure only

Connector type

Plug

Connector standard

RJ45

Connection

RJ45

Type A

RJ45

Weight

53.4 g

Factory colour

Silver

Content

10 pc(s)

Material

Zinc (die-cast)

Width

39.6 mm

Height

39.6 mm

Length

34.7 mm

RoHS-compliant

Yes

Max. temperature

+70 °C

Min. temperature

-40 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1765472 Weidmüller IE-BHC-V14M-RJA Weidmüller 1047950000 RJ45 silver-wire connector 1047950000 Plug Silver 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1765472 Weidmüller IE-BHC-V14M-RJA Weidmüller 1047950000 RJ45 silver-wire connector 1047950000 Plug Silver 10 pc(s)

Description

Weidmüller 1047950000. Plug: RJ45, Product Color: silver, degree of protection (IP Code): IP67. Weight: 54.6 g. Quantity per package: 10 pieces (e)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 264.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)