Piece
Sensor & actuator box (passive)
SAI-4/6/8-MH BLZF3.5 SV
No
No LED
Pull spring
130 mm
IP68
4 A
10 A
+90 °C
-20 °C
1.5 mm²
0.08 mm²
M12 socket
Polyester
80.16 g
1752080050
Grey
Yes
50 pc(s)
360 mm
10 A
2 A
not relevant
Datasheet 357381 Weidmüller SAI-4/6/8-MH BLZF3.5 SV 1752080050 Sensor & actuator box (passive) M12 splitter 50 pc(s) Piece
User & Safety Instructions 357381 Weidmüller SAI-4/6/8-MH BLZF3.5 SV 1752080050 Sensor & actuator box (passive) M12 splitter 50 pc(s) Piece
The necessary accessories are required to use the article as described.