• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SAI-4/6/8-MHF 5P PUR55M 1791465500 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piec

Packaging type
Piece
Product type
Sensor & actuator box (passive)
Type
SAI-4/6/8-MHF 5P PUR55M
Trunk line
No
Status indicator
No LED
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/Actuator box

  • SAI-4/6/8-mhr5P PUR 55 M

Technical specifications

  • Distribution material: Plastic
  • contact material: CuZn
  • Contact carrier material: PBT (UL 94 V0)
  • Distribution outlet: Hood version
  • Screw connection: M20
  • Nominal voltage: 10 V - 30 V
  • Towing chain suitability: Yes
  • Outer diameter: 9.7 mm
Packaging type

Piece

Product type

Sensor & actuator box (passive)

Type

SAI-4/6/8-MHF 5P PUR55M

Trunk line

No

Status indicator

No LED

Connection

Open end cable

Length

59.2 mm

IP68

Max. power rating per slot

4 A

Total current (direct supply)

10 A

Max. temperature

+80 °C

Min. temperature

-20 °C

Connector type (distribution boxes)

M12 socket

Ex Zoning

1

Case material

Polyester

Total no. of pins

5

Weight

7570 g

Manufacturer part #

1791465500

Factory colour

Grey

Content

1 pc(s)

Cable length

55 m

Number of pins

5

Height

32.5 mm

Features

EX series compatibility

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 203775 Weidmüller SAI-4/6/8-MHF 5P PUR55M 1791465500 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piec

User & Safety Instructions

User & Safety Instructions 203775 Weidmüller SAI-4/6/8-MHF 5P PUR55M 1791465500 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piec

Description

Sensor/actuator passive splitter. M12 splitter are offered in all possible designs. The 4.6 or 8 M12 slots are 4 or 5-pin. The Collective outlet is either in the form of fixed cable version, hood variants for self or connect with M23. There are also some special versions. There are 1 to 1 distributor for the free choice of the connections or distributor for the Ex zone 1.

This text is machine translated.