Piece
Sensor & actuator box (passive)
8
SAI-8-F 3P M8 L 15M
8-way
LED
M8 socket
24 mm
18.2 mm
IP68
2 A
6 A
+70 °C
-20 °C
0.75 mm²
0.34 mm²
Feed
Polyester
3
1239 g
1179330000
Grey
1 pc(s)
15 m
3
144 mm
SAI-8-F3P M8 L 15 M
yes
Datasheet 201284 Weidmüller SAI-8-F 3P M8 L 15M 1179330000 Sensor & actuator box (passive) M8 splitter + steel thread 1 pc(s) Piece
User & Safety Instructions 201284 Weidmüller SAI-8-F 3P M8 L 15M 1179330000 Sensor & actuator box (passive) M8 splitter + steel thread 1 pc(s) Piece
The necessary accessories are required to use the article as described.