• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SAI-4-M 4P M12 EX IA 1896040000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s)

Product type
Sensor & actuator box (passive)
No. of splitters
4-way
Type
SAI-4-M 4P M12 EX IA
Trunk line
No
Status indicator
LED
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/Actuator box

  • SAI-4-M4P M12Ex ia
  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

  • Distributor material: Plastic
  • cover sealing material: Viton
  • contact material: CuZn
  • threaded bushes: CuZn, nickel-plated
  • contact carrier material: PBT (UL 94 V0)
  • Insulation resistance: 109 Ω
  • Connection thread: M12
  • plug-in cycles: ≤ 50
  • LED Color for operating function: Green
  • LED Color for I/O Function: Yellow
  • distribution outlet: Hood version Ex
  • test voltage: 1 kV
  • Nominal voltage: 10 V - 30 V
  • Towing chain suitability: No.
Product type

Sensor & actuator box (passive)

Type

SAI-4-M 4P M12 EX IA

Trunk line

No

No. of splitters

4-way

Status indicator

LED

Connection

Screws

Width

60 mm

Length

102 mm

IP68

Max. power rating per slot

100 mA

Total current (direct supply)

2.3 A

Max. temperature

+80 °C

Min. temperature

-20 °C

Connector cross section (max.)

1.5 mm²

Connector cross section (min.)

0.1 mm²

Connector type (distribution boxes)

M12 socket

Case material

Polyester

Total no. of pins

4

Weight

206 g

Manufacturer part #

1896040000

Factory colour

Grey

Content

1 pc(s)

Number of pins

4

Height

120 mm

Power rating (total)

2.3 A

Power rating per I/O

100 mA

Documents & Downloads

Datasheet

Datasheet 204596 Weidmüller SAI-4-M 4P M12 EX IA 1896040000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s)

User & Safety Instructions

User & Safety Instructions 204596 Weidmüller SAI-4-M 4P M12 EX IA 1896040000 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s)

Description

Sensor/actuator passive splitter. M12, hood version Ex, yes. Passive M12 distributor are all possible shapes and designs. In addition, some special versions, like SAI distributor with the EX area or the ergonomic M8 only at Weidmüller. Many rights support these innovative products.

This text is machine translated.